Isolated Module DC DC Converter 1 Output 28V 1.79A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 28V 1.79A 14V - 160V Input
RQB-50Y15
Bel RQB-50Y 50 W Isolated DC/DC Converters | Datasheet Preview

RQB-50Y28

DigiKey Part Number
179-RQB-50Y28-ND
Manufacturer
Manufacturer Product Number
RQB-50Y28
Description
DC-DC,14-160V INPUT, 28V/1.79A O
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 1.79A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RQB-50Y28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.79A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
cCSAus, CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
962 999,81792 Kč287 982,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 999,81792 Kč
Unit Price with VAT:3 629,77968 Kč