



RQB-50Y15 | |
|---|---|
DigiKey Part Number | 179-RQB-50Y15-ND |
Manufacturer | |
Manufacturer Product Number | RQB-50Y15 |
Description | DC-DC,14-160V INPUT, 15V/3.33A O |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RQB-50Y15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2 999,81792 Kč | 287 982,52 Kč |
| Unit Price without VAT: | 2 999,81792 Kč |
|---|---|
| Unit Price with VAT: | 3 629,77968 Kč |

