
RQB-100Y54 | |
|---|---|
DigiKey Part Number | 179-RQB-100Y54-ND |
Manufacturer | |
Manufacturer Product Number | RQB-100Y54 |
Description | DC,14-160V INPUT, 54V/1.85A |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 1.85A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RQB-100Y54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.85A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | cCSAus, CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 724,76000 Kč | 4 724,76 Kč |
| 5 | 4 548,50200 Kč | 22 742,51 Kč |
| 10 | 4 474,48500 Kč | 44 744,85 Kč |
| Unit Price without VAT: | 4 724,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 716,95960 Kč |

