
RQB-100Y24 | |
|---|---|
DigiKey Part Number | 179-RQB-100Y24-ND |
Manufacturer | |
Manufacturer Product Number | RQB-100Y24 |
Description | DC,14-160V INPUT, 24V/4.16A |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.16A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RQB-100Y24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.16A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE, CSAus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 4 167,76844 Kč | 400 105,77 Kč |
| Unit Price without VAT: | 4 167,76844 Kč |
|---|---|
| Unit Price with VAT: | 5 042,99981 Kč |


