Isolated Module DC DC Converter 1 Output 15V 667mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBJ10-Q24-S15-M

DigiKey Part Number
179-PYBJ10-Q24-S15-M-ND
Manufacturer
Manufacturer Product Number
PYBJ10-Q24-S15-M
Description
DC DC CONVERTER 15V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 667mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBJ10-Q24-S15-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Efficiency
88%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
9V
Size / Dimension
1.59" L x 0.87" W x 0.28" H (40.2mm x 22.0mm x 7.0mm)
Voltage - Input (Max)
36V
Approval Agency
CB Scheme, IEC, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
667mA
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
22341,03500 Kč7 502,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:341,03500 Kč
Unit Price with VAT:412,65235 Kč