PYBE20-Q24-S9-DIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBE20-Q48-S3-DIN

DigiKey Part Number
PYBE20-Q48-S3-DIN-ND
Manufacturer
Manufacturer Product Number
PYBE20-Q48-S3-DIN
Description
DC/DC DIN RAIL SUPPLY 3.3V 17W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 3.3V 5A
Datasheet
 Datasheet
EDA/CAD Models
PYBE20-Q48-S3-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
18V
DC Voltage - Input (Max)
75V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
17W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Remote On/Off
Size / Dimension
2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1681,81000 Kč681,81 Kč
5656,55000 Kč3 282,75 Kč
24632,66667 Kč15 184,00 Kč
48622,36958 Kč29 873,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:681,81000 Kč
Unit Price with VAT:824,99010 Kč