New Product
Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXO7812C-500-M-TR

DigiKey Part Number
179-PXO7812C-500-M-TR-ND - Tape & Reel (TR)
179-PXO7812C-500-M-TRCT-ND - Cut Tape (CT)
179-PXO7812C-500-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXO7812C-500-M-TR
Description
DC-DC NON-ISOLATED, 0.5 A, 15~36
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXO7812C-500-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
563,03600 Kč315,18 Kč
1062,02800 Kč620,28 Kč
2560,70120 Kč1 517,53 Kč
5059,72260 Kč2 986,13 Kč
10058,75240 Kč5 875,24 Kč
25057,49420 Kč14 373,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90055,77629 Kč50 198,66 Kč
1 80054,86707 Kč98 760,73 Kč
2 70054,34127 Kč146 721,43 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč