
PXO7805B-500-M-TR | |
|---|---|
DigiKey Part Number | 179-PXO7805B-500-M-TR-ND - Tape & Reel (TR) 179-PXO7805B-500-M-TRCT-ND - Cut Tape (CT) 179-PXO7805B-500-M-TRDKR-ND |
Manufacturer | |
Manufacturer Product Number | PXO7805B-500-M-TR |
Description | DC-DC NON-ISOLATED, 0.5 A,6.5~36 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXO7805B-500-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.99 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 5 | 106,67000 Kč | 533,35 Kč |
| 10 | 104,92700 Kč | 1 049,27 Kč |
| 25 | 102,69720 Kč | 2 567,43 Kč |
| 50 | 101,02980 Kč | 5 051,49 Kč |
| 100 | 99,38980 Kč | 9 938,98 Kč |
| 250 | 97,25852 Kč | 24 314,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 94,91426 Kč | 66 439,98 Kč |
| 1 400 | 93,36596 Kč | 130 712,34 Kč |
| 2 100 | 92,47139 Kč | 194 189,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 5 | 106,67000 Kč | 533,35 Kč |
| 10 | 104,92700 Kč | 1 049,27 Kč |
| 25 | 102,69720 Kč | 2 567,43 Kč |
| 50 | 101,02980 Kč | 5 051,49 Kč |
| 100 | 99,38980 Kč | 9 938,98 Kč |
| 250 | 97,25852 Kč | 24 314,63 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |



