
PVC300-24-S48 | |
|---|---|
DigiKey Part Number | 179-PVC300-24-S48-ND |
Manufacturer | |
Manufacturer Product Number | PVC300-24-S48 |
Description | DC-DC, ISOLATED, 300 W, 9~36 VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 6.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PVC300-24-S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 734,36000 Kč | 4 734,36 Kč |
| 7 | 4 521,63000 Kč | 31 651,41 Kč |
| 14 | 4 448,00000 Kč | 62 272,00 Kč |
| 28 | 4 375,47571 Kč | 122 513,32 Kč |
| Unit Price without VAT: | 4 734,36000 Kč |
|---|---|
| Unit Price with VAT: | 5 728,57560 Kč |



