Enclosed AC DC Converters 1 Output 48V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-S60B-48-PB

DigiKey Part Number
179-PSK-S60B-48-PB-ND
Manufacturer
Manufacturer Product Number
PSK-S60B-48-PB
Description
AC/DC CONVERTER 48V 60W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 1.25A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S60B-48-PB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-30°C ~ 70°C (With Derating)
Series
Efficiency
90%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module
Type
Enclosed
Size / Dimension
2.14" L x 2.14" W x 1.41" H (54.3mm x 54.3mm x 35.8mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1
Voltage - Output 1
48V
Line Regulation
±1%
Current - Output (Max)
1.25A
Load Regulation
±1%
Power (Watts)
60 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
261 159,11654 Kč30 137,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 159,11654 Kč
Unit Price with VAT:1 402,53101 Kč