
PSK-S5B-3-DIN | |
|---|---|
DigiKey Part Number | PSK-S5B-3-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S5B-3-DIN |
Description | AC/DC DIN RAIL SUPPLY 3.3V 3.3W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 3.3V 1A |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S5B-3-DIN Models |
Category | Current - Output (Max) 1A |
Manufacturer Bel Power Solutions | Power (Watts) 3.3W |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 68% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.99" L x 1.24" W x 1.24" H (76.0mm x 31.5mm x 31.4mm) |
DC Voltage - Input (Min) 100V | Approval Agency CB Scheme, EN, IEC, UL |
DC Voltage - Input (Max) 370V | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 |
Voltage - Output 1 3.3V | Base Product Number |





