Enclosed AC DC Converters 1 Output 24V 1.1A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-S25D-24

DigiKey Part Number
179-PSK-S25D-24-ND
Manufacturer
Manufacturer Product Number
PSK-S25D-24
Description
AC/DC CONVERTER 24V 26W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.1A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S25D-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.1A
Power (Watts)
26 W
Applications
ITE (Commercial)
Features
Adjustable Output, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 6 Leads
Size / Dimension
2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
Approval Agency
CB Scheme, IEC, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable