
PSK-S12B-15 | |
|---|---|
DigiKey Part Number | 179-PSK-S12B-15-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S12B-15 |
Description | AC/DC CONVERTER 15V 12W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 800mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S12B-15 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 75°C (With Derating) |
Series | Efficiency 85% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.60" L x 1.10" W x 0.77" H (40.6mm x 27.9mm x 19.6mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, FCC, IEC, UL |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±1% |
Current - Output (Max) 800mA | Load Regulation ±1% |
Power (Watts) 12 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 374,81015 Kč | 25 487,09 Kč |
| Unit Price without VAT: | 374,81015 Kč |
|---|---|
| Unit Price with VAT: | 453,52028 Kč |

