



PSK-6B-S24 | |
|---|---|
DigiKey Part Number | 179-PSK-6B-S24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-6B-S24 |
Description | AC/DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 250mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-6B-S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 79.03% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.7mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±3% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 5 | 278,51800 Kč | 1 392,59 Kč |
| 18 | 267,89944 Kč | 4 822,19 Kč |
| 36 | 262,32917 Kč | 9 443,85 Kč |
| 54 | 259,13093 Kč | 13 993,07 Kč |
| 108 | 253,74722 Kč | 27 404,70 Kč |
| 252 | 247,31643 Kč | 62 323,74 Kč |
| 504 | 242,17859 Kč | 122 058,01 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |

