Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-50E-24-T

DigiKey Part Number
179-PSK-50E-24-T-ND
Manufacturer
Manufacturer Product Number
PSK-50E-24-T
Description
AC/DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.08 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
6 kV
Efficiency
89%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.20" L x 2.17" W x 1.20" H (106.7mm x 55.1mm x 30.5mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 094,42000 Kč1 094,42 Kč
51 042,34000 Kč5 211,70 Kč
101 020,67100 Kč10 206,71 Kč
42977,26190 Kč41 045,00 Kč
84956,95881 Kč80 384,54 Kč
126945,28000 Kč119 105,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 094,42000 Kč
Unit Price with VAT:1 324,24820 Kč