
PSK-40E-24 | |
---|---|
DigiKey Part Number | 179-PSK-40E-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-40E-24 |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.14" L x 2.14" W x 1.04" H (54.4mm x 54.5mm x 26.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 814,45000 Kč | 814,45 Kč |
5 | 775,71000 Kč | 3 878,55 Kč |
10 | 759,60800 Kč | 7 596,08 Kč |
25 | 738,81520 Kč | 18 470,38 Kč |
50 | 723,46340 Kč | 36 173,17 Kč |
100 | 708,43660 Kč | 70 843,66 Kč |
250 | 689,04056 Kč | 172 260,14 Kč |
Unit Price without VAT: | 814,45000 Kč |
---|---|
Unit Price with VAT: | 985,48450 Kč |