Enclosed AC DC Converters 1 Output 5V 800mA 85 ~ 305 VAC, 120 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-4-5

DigiKey Part Number
179-PSK-4-5-ND
Manufacturer
Manufacturer Product Number
PSK-4-5
Description
AC/DC CONVERTER 5V 4W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 800mA 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-4-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Bel Power Solutions
Features
Universal Input
Series
Operating Temperature
-40°C ~ 80°C (With Derating)
Packaging
Tube
Efficiency
77%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Approval Agency
CE, UKCA
Voltage - Output 1
5V
Standard Number
60335-1; 62368-1
Current - Output (Max)
800mA
Line Regulation
±1%
Power (Watts)
4 W
Load Regulation
±4%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1361,38000 Kč361,38 Kč
5344,11600 Kč1 720,58 Kč
22329,03864 Kč7 238,85 Kč
44322,20000 Kč14 176,80 Kč
66318,26606 Kč21 005,56 Kč
110313,37800 Kč34 471,58 Kč
264305,17731 Kč80 566,81 Kč
506299,22192 Kč151 406,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:361,38000 Kč
Unit Price with VAT:437,26980 Kč