
PSK-4-3 | |
|---|---|
DigiKey Part Number | 179-PSK-4-3-ND |
Manufacturer | |
Manufacturer Product Number | PSK-4-3 |
Description | AC/DC CONVERTER 3.3V 3.9W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.2A 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-4-3 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Tube | Efficiency 74% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Approval Agency CE, UKCA |
Voltage - Output 1 3.3V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 1.2A | Line Regulation ±1% |
Power (Watts) 3.9 W | Load Regulation ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,38000 Kč | 361,38 Kč |
| 5 | 344,11600 Kč | 1 720,58 Kč |
| 22 | 329,03864 Kč | 7 238,85 Kč |
| 44 | 322,20000 Kč | 14 176,80 Kč |
| 66 | 318,26606 Kč | 21 005,56 Kč |
| 110 | 313,37800 Kč | 34 471,58 Kč |
| 264 | 305,17731 Kč | 80 566,81 Kč |
| 506 | 299,22192 Kč | 151 406,29 Kč |
| Unit Price without VAT: | 361,38000 Kč |
|---|---|
| Unit Price with VAT: | 437,26980 Kč |

