
PSK-4-12 | |
|---|---|
DigiKey Part Number | 179-PSK-4-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-4-12 |
Description | AC/DC CONVERTER 12V 3.9W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 333mA 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-4-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 431 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3.9 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±3% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,24000 Kč | 354,24 Kč |
| 5 | 337,39600 Kč | 1 686,98 Kč |
| 22 | 322,58636 Kč | 7 096,90 Kč |
| 44 | 315,88159 Kč | 13 898,79 Kč |
| 66 | 312,02394 Kč | 20 593,58 Kč |
| 110 | 307,23318 Kč | 33 795,65 Kč |
| 264 | 299,19367 Kč | 78 987,13 Kč |
| 506 | 293,35368 Kč | 148 436,96 Kč |
| Unit Price without VAT: | 354,24000 Kč |
|---|---|
| Unit Price with VAT: | 428,63040 Kč |


