Similar
Similar
Similar
Similar




PSK-20D-24 | |
|---|---|
DigiKey Part Number | 179-PSK-20D-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-20D-24 |
Description | AC/DC CONVERTER 24V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 830mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-20D-24 Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 87% |
Packaging Tray | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 6-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 60601-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 830mA | Load Regulation ±1% |
Power (Watts) 20 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-20B-S24 | Bel Power Solutions | 0 | 179-PSK-20B-S24-ND | 465,08000 Kč | Similar |
| VOF-15B-S24 | Bel Power Solutions | 43 | 179-VOF-15B-S24-ND | 328,47000 Kč | Similar |
| VOF-20B-S24 | Bel Power Solutions | 0 | 179-VOF-20B-S24-ND | 349,75000 Kč | Similar |
| VOF-S25B-24 | Bel Power Solutions | 0 | 179-VOF-S25B-24-ND | 642,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 201,79200 Kč | 7 062,72 Kč |
| Unit Price without VAT: | 201,79200 Kč |
|---|---|
| Unit Price with VAT: | 244,16832 Kč |





