PSK-20D-15-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 405,96480 Kč
Datasheet

Similar


Bel Power Solutions
In Stock: 72
Unit Price: 774,16000 Kč
Datasheet

Similar


Bel Power Solutions
In Stock: 89
Unit Price: 328,47000 Kč
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 303,18890 Kč
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 565,26750 Kč
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-20D-15-T

DigiKey Part Number
179-PSK-20D-15-T-ND
Manufacturer
Manufacturer Product Number
PSK-20D-15-T
Description
AC/DC CONVERTER 15V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-20D-15-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Tray
Efficiency
87%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
2.99" L x 1.24" W x 1.29" H (76.0mm x 31.5mm x 32.8mm)
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CE, cURus
Voltage - Output 1
15V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
1.33 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSK-20B-S15Bel Power Solutions0PSK-20B-S15-ND405,96480 KčSimilar
PSK-S25B-15Bel Power Solutions72179-PSK-S25B-15-ND774,16000 KčSimilar
VOF-15B-S15Bel Power Solutions89179-VOF-15B-S15-ND328,47000 KčSimilar
VOF-20B-S15Bel Power Solutions0VOF-20B-S15-ND303,18890 KčSimilar
VOF-S25B-15Bel Power Solutions0179-VOF-S25B-15-ND565,26750 KčSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
24308,28792 Kč7 398,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:308,28792 Kč
Unit Price with VAT:373,02838 Kč