Enclosed AC DC Converters 1 Output 48V 420mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-20B-S48

DigiKey Part Number
PSK-20B-S48-ND
Manufacturer
Manufacturer Product Number
PSK-20B-S48
Description
AC/DC CONVERTER 48V 20W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 420mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-20B-S48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
Approval Agency
CB Scheme, EN, FCC, IEC, UL
Standard Number
60950-1; 61000-3-2; 61000-3-3; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 836 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100399,30640 Kč39 930,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:399,30640 Kč
Unit Price with VAT:483,16074 Kč

Other Suppliers on DigiKey

836In Stock
Ships from WEC