Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-15B-S24

DigiKey Part Number
179-PSK-15B-S24-ND
Manufacturer
Manufacturer Product Number
PSK-15B-S24
Description
AC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-15B-S24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
84.5%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
Approval Agency
CB Scheme, EN, FCC, IEC, UL
Standard Number
60950-1; 61000-3-2; 61000-3-3; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1423,53000 Kč423,53 Kč
5403,45600 Kč2 017,28 Kč
10395,07700 Kč3 950,77 Kč
30382,14967 Kč11 464,49 Kč
50376,28000 Kč18 814,00 Kč
100368,46240 Kč36 846,24 Kč
250358,37624 Kč89 594,06 Kč
500350,93118 Kč175 465,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:423,53000 Kč
Unit Price with VAT:512,47130 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC