New Product
Enclosed AC DC Converters 1 Output 24V 460mA 80 ~ 264 VAC, 105 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-10G-24

DigiKey Part Number
179-PSK-10G-24-ND
Manufacturer
Manufacturer Product Number
PSK-10G-24
Description
AC-DC, 10 W, 24 VDC, SINGLE OUTP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 460mA 80 ~ 264 VAC, 105 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-10G-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Bel Power Solutions
Features
Universal Input
Series
Operating Temperature
-25°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
83%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.0mm)
Voltage - Input
80 ~ 264 VAC, 105 ~ 370 VDC
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output (Max)
460mA
Line Regulation
±0.3%
Power (Watts)
10 W
Load Regulation
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1336,18000 Kč336,18 Kč
18285,80611 Kč5 144,51 Kč
36274,92222 Kč9 897,20 Kč
54268,73944 Kč14 511,93 Kč
108258,50093 Kč27 918,10 Kč
252246,51234 Kč62 121,11 Kč
504237,11867 Kč119 507,81 Kč
Manufacturers Standard Package
Unit Price without VAT:336,18000 Kč
Unit Price with VAT:406,77780 Kč