Enclosed AC DC Converters 1 Output 15V 700mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 700mA 85 ~ 264 VAC Input
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-10B-S15

DigiKey Part Number
179-PSK-10B-S15-ND
Manufacturer
Manufacturer Product Number
PSK-10B-S15
Description
AC/DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 700mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-10B-S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
82.49%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
2.00" L x 1.00" W x 0.81" H (50.8mm x 25.4mm x 20.6mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, FCC, IEC, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1; 61000-3-2; 61000-3-3; 62368-1
Voltage - Output 1
15V
Line Regulation
±0.5%
Current - Output (Max)
700mA
Load Regulation
±3%
Power (Watts)
10 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180360,03661 Kč64 806,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,03661 Kč
Unit Price with VAT:435,64430 Kč