Isolated Module DC DC Converter 1 Output 24V 2.5A 40V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRC60W-110-S24

DigiKey Part Number
179-PRC60W-110-S24-ND
Manufacturer
Manufacturer Product Number
PRC60W-110-S24
Description
DC-DC, ISOLATED, 60 W, 40 ~ 160
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.5A 40V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
PRC60W-110-S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
60 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 718,19000 Kč2 718,19 Kč
52 616,89600 Kč13 084,48 Kč
182 538,77500 Kč45 697,95 Kč
362 497,41472 Kč89 906,93 Kč
542 473,49444 Kč133 568,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 718,19000 Kč
Unit Price with VAT:3 289,00990 Kč