
PRC10W-72-S5 | |
|---|---|
DigiKey Part Number | 179-PRC10W-72-S5-ND |
Manufacturer | |
Manufacturer Product Number | PRC10W-72-S5 |
Description | DC-DC ISOLATED, 10 W, 8.5~160 VD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC10W-72-S5 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8.5V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 1 | Approval Agency CB, cURus, EN, IEC, UKCA, UL |
Current - Output (Max) 2A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,13000 Kč | 1 217,13 Kč |
| 5 | 1 171,78800 Kč | 5 858,94 Kč |
| 10 | 1 152,76700 Kč | 11 527,67 Kč |
| 30 | 1 123,19367 Kč | 33 695,81 Kč |
| 50 | 1 109,68360 Kč | 55 484,18 Kč |
| 100 | 1 091,59770 Kč | 109 159,77 Kč |
| Unit Price without VAT: | 1 217,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,72730 Kč |

