
PQME3-D24-S9-M | |
|---|---|
DigiKey Part Number | 179-PQME3-D24-S9-M-ND |
Manufacturer | |
Manufacturer Product Number | PQME3-D24-S9-M |
Description | DC DC CONVERTER 9V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQME3-D24-S9-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,05000 Kč | 283,05 Kč |
| 5 | 272,59600 Kč | 1 362,98 Kč |
| 10 | 268,16500 Kč | 2 681,65 Kč |
| Unit Price without VAT: | 283,05000 Kč |
|---|---|
| Unit Price with VAT: | 342,49050 Kč |

