PQME3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQME3-D24-S9-M-TR

DigiKey Part Number
179-PQME3-D24-S9-M-TR-ND - Tape & Reel (TR)
179-PQME3-D24-S9-M-TRCT-ND - Cut Tape (CT)
179-PQME3-D24-S9-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PQME3-D24-S9-M-TR
Description
DC DC CONVERTER 9V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQME3-D24-S9-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm)
Supplier Device Package
-
Approval Agency
UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1281,65000 Kč281,65 Kč
5271,16600 Kč1 355,83 Kč
10266,78800 Kč2 667,88 Kč
25261,08720 Kč6 527,18 Kč
50256,84780 Kč12 842,39 Kč
100252,67160 Kč25 267,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200248,55630 Kč49 711,26 Kč
Manufacturers Standard Package
Unit Price without VAT:281,65000 Kč
Unit Price with VAT:340,79650 Kč