Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQME3-D24-S24-M-TR

DigiKey Part Number
179-PQME3-D24-S24-M-TR-ND - Tape & Reel (TR)
179-PQME3-D24-S24-M-TRCT-ND - Cut Tape (CT)
179-PQME3-D24-S24-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PQME3-D24-S24-M-TR
Description
DC DC CONVERTER 24V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQME3-D24-S24-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm)
Supplier Device Package
-
Approval Agency
EN, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1280,95000 Kč280,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200247,94230 Kč49 588,46 Kč
Manufacturers Standard Package
Unit Price without VAT:280,95000 Kč
Unit Price with VAT:339,94950 Kč