DC DIN Rail Power Supply 1 Output 24V 250mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQDE6W-Q110-S24-DIN

DigiKey Part Number
179-PQDE6W-Q110-S24-DIN-ND
Manufacturer
Manufacturer Product Number
PQDE6W-Q110-S24-DIN
Description
DC/DC DIN RAIL SUPPLY 24V 6W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 250mA
Datasheet
 Datasheet
EDA/CAD Models
PQDE6W-Q110-S24-DIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
250mA
Manufacturer
Bel Power Solutions
Power (Watts)
6W
Series
Voltage - Isolation
2.25 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
86%
Input Type
DC
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Size / Dimension
2.99" L x 1.24" W x 1.02" H (76.0mm x 31.5mm x 25.8mm)
DC Voltage - Input (Min)
40V
Approval Agency
CE
DC Voltage - Input (Max)
160V
Standard Number
62368-1
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
24498,34208 Kč11 960,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:498,34208 Kč
Unit Price with VAT:602,99392 Kč