
PQDE6W-Q110-S24-D | |
|---|---|
DigiKey Part Number | 179-PQDE6W-Q110-S24-D-ND |
Manufacturer | |
Manufacturer Product Number | PQDE6W-Q110-S24-D |
Description | DC DC CONVERTER 24V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQDE6W-Q110-S24-D Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Min) 40V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 160V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 311,58105 Kč | 5 920,04 Kč |
| Unit Price without VAT: | 311,58105 Kč |
|---|---|
| Unit Price with VAT: | 377,01307 Kč |

