Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQAE50-D48-S3-D

DigiKey Part Number
179-PQAE50-D48-S3-D-ND
Manufacturer
Manufacturer Product Number
PQAE50-D48-S3-D
Description
DC-DC ISOLATED, 50 W, 36~75 VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQAE50-D48-S3-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
33 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1829,42000 Kč829,42 Kč
5798,59600 Kč3 992,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:829,42000 Kč
Unit Price with VAT:1 003,59820 Kč