Front End AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input
Bel Power Solutions Data Center and Open Compute OCP Solutions

PFE850-12-054RA

DigiKey Part Number
179-2633-ND
Manufacturer
Manufacturer Product Number
PFE850-12-054RA
Description
AC/DC CONVERTER 12V 5V 850W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PFE850-12-054RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
70 A
Current - Output 2
3.3 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
0°C ~ 65°C (With Derating)
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
14.17" L x 2.15" W x 1.57" H (360.0mm x 54.5mm x 40.0mm)
Approval Agency
CE, NEMKO
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 313,45000 Kč9 313,45 Kč
38 762,18667 Kč26 286,56 Kč
68 431,25667 Kč50 587,54 Kč
128 112,87500 Kč97 354,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9 313,45000 Kč
Unit Price with VAT:11 269,27450 Kč