


PFE3000-12-069RA | |
|---|---|
DigiKey Part Number | 179-2714-ND |
Manufacturer | |
Manufacturer Product Number | PFE3000-12-069RA |
Description | AC/DC CONVERTER 12V 3000W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 180 ~ 300 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE3000-12-069RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 300 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 244 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 55°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PMBus™, Remote Sense, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 22.98" L x 1.65" W x 2.72" H (583.7mm x 42.0mm x 69.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 19 423,15000 Kč | 233 077,80 Kč |
| Unit Price without VAT: | 19 423,15000 Kč |
|---|---|
| Unit Price with VAT: | 23 502,01150 Kč |

