
PFE1100-12-054RA | |
|---|---|
DigiKey Part Number | PFE1100-12-054RA-ND |
Manufacturer | |
Manufacturer Product Number | PFE1100-12-054RA |
Description | AC/DC CONVERTER 12V 5V 1100W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE1100-12-054RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 90 A | |
Current - Output 2 | 3.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 14.28" L x 2.15" W x 1.57" H (362.7mm x 54.5mm x 40.0mm) | |
Approval Agency | CE, NEMKO | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 619,32000 Kč | 10 619,32 Kč |
| 3 | 9 990,78000 Kč | 29 972,34 Kč |
| 6 | 9 613,44500 Kč | 57 680,67 Kč |
| 12 | 9 250,42417 Kč | 111 005,09 Kč |
| Unit Price without VAT: | 10 619,32000 Kč |
|---|---|
| Unit Price with VAT: | 12 849,37720 Kč |


