
PFE1100-12-054ND | |
|---|---|
DigiKey Part Number | PFE1100-12-054ND-ND |
Manufacturer | |
Manufacturer Product Number | PFE1100-12-054ND |
Description | DC/DC CONVERTER 12V 1100W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 90A 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE1100-12-054ND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90A | |
Power (Watts) | 1100W | |
Applications | ITE (Commercial) | |
Efficiency | 92.9% | |
Operating Temperature | 0°C ~ 45°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) | |
Approval Agency | CB, CCC, cCSAus, CE, CQC, KC, NEMKO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 358,93000 Kč | 13 358,93 Kč |
| 3 | 12 568,14333 Kč | 37 704,43 Kč |
| 6 | 12 093,55333 Kč | 72 561,32 Kč |
| 12 | 11 636,75917 Kč | 139 641,11 Kč |
| Unit Price without VAT: | 13 358,93000 Kč |
|---|---|
| Unit Price with VAT: | 16 164,30530 Kč |


