


PET2000-12-074NA | |
|---|---|
DigiKey Part Number | 179-PET2000-12-074NA-ND |
Manufacturer | |
Manufacturer Product Number | PET2000-12-074NA |
Description | AC/DC CONVERTER 12V 2000W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 140 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PET2000-12-074NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 140 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 167 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 92.8% | |
Operating Temperature | 0°C ~ 55°C | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.43" L x 2.89" W x 1.57" H (265.0mm x 73.5mm x 40.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 196,88000 Kč | 15 196,88 Kč |
| 3 | 14 297,25667 Kč | 42 891,77 Kč |
| 8 | 13 648,70000 Kč | 109 189,60 Kč |
| Unit Price without VAT: | 15 196,88000 Kč |
|---|---|
| Unit Price with VAT: | 18 388,22480 Kč |

