
PES1-S12-S9-M-TR | |
|---|---|
DigiKey Part Number | 179-PES1-S12-S9-M-TR-ND - Tape & Reel (TR) 179-PES1-S12-S9-M-TRCT-ND - Cut Tape (CT) 179-PES1-S12-S9-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PES1-S12-S9-M-TR |
Description | DC DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PES1-S12-S9-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Control Features | - | |
Approval Agency | EN, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 5 | 131,91000 Kč | 659,55 Kč |
| 10 | 129,76800 Kč | 1 297,68 Kč |
| 25 | 127,00440 Kč | 3 175,11 Kč |
| 50 | 124,94220 Kč | 6 247,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 5 | 144,04600 Kč | 720,23 Kč |
| 10 | 140,43500 Kč | 1 404,35 Kč |
| 25 | 135,78160 Kč | 3 394,54 Kč |
| 50 | 132,36720 Kč | 6 618,36 Kč |
| 100 | 129,03690 Kč | 12 903,69 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |

