PES1-S12-S3-M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PES1-S12-S9-M-TR

DigiKey Part Number
179-PES1-S12-S9-M-TR-ND - Tape & Reel (TR)
179-PES1-S12-S9-M-TRCT-ND - Cut Tape (CT)
179-PES1-S12-S9-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PES1-S12-S9-M-TR
Description
DC DC CONVERTER 9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PES1-S12-S9-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Control Features
-
Approval Agency
EN, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1137,25000 Kč137,25 Kč
5132,23600 Kč661,18 Kč
10130,08900 Kč1 300,89 Kč
25127,31880 Kč3 182,97 Kč
50125,25180 Kč6 262,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1153,24000 Kč153,24 Kč
5144,40400 Kč722,02 Kč
10140,78200 Kč1 407,82 Kč
25136,11760 Kč3 402,94 Kč
50132,69500 Kč6 634,75 Kč
100129,35650 Kč12 935,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:137,25000 Kč
Unit Price with VAT:166,07250 Kč