
PDQ2-D5-S5-S | |
|---|---|
DigiKey Part Number | 179-PDQ2-D5-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | PDQ2-D5-S5-S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ2-D5-S5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Control Features | Enable, Active Low | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,88000 Kč | 308,88 Kč |
| 5 | 297,33200 Kč | 1 486,66 Kč |
| 14 | 290,19214 Kč | 4 062,69 Kč |
| 28 | 285,49036 Kč | 7 993,73 Kč |
| 56 | 280,84821 Kč | 15 727,50 Kč |
| 112 | 276,27929 Kč | 30 943,28 Kč |
| 252 | 271,02167 Kč | 68 297,46 Kč |
| 504 | 266,60002 Kč | 134 366,41 Kč |
| Unit Price without VAT: | 308,88000 Kč |
|---|---|
| Unit Price with VAT: | 373,74480 Kč |


