Isolated Module DC DC Converter 1 Output 15V 134mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN2-S12-S15-S

DigiKey Part Number
179-PCN2-S12-S15-S-ND
Manufacturer
Manufacturer Product Number
PCN2-S12-S15-S
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PCN2-S12-S15-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
134mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm)
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,40000 Kč168,40 Kč
5162,27200 Kč811,36 Kč
15158,11467 Kč2 371,72 Kč
30155,55333 Kč4 666,60 Kč
60153,02650 Kč9 181,59 Kč
105151,01362 Kč15 856,43 Kč
255147,87451 Kč37 708,00 Kč
510145,46467 Kč74 186,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,40000 Kč
Unit Price with VAT:203,76400 Kč