New Product
Open Frame AC DC Converters 1 Output 24V 210mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBO-5E-24

DigiKey Part Number
179-PBO-5E-24-ND
Manufacturer
Manufacturer Product Number
PBO-5E-24
Description
AC-DC, 5 W, 24 VDC, SINGLE OUTPU
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 210mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBO-5E-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
210mA
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.04" L x 0.43" W x 0.69" H (26.4mm x 11.0mm x 17.6mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±1.5%
Load Regulation
±3%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
579,87600 Kč399,38 Kč
1078,51200 Kč785,12 Kč
2576,70160 Kč1 917,54 Kč
5075,36600 Kč3 768,30 Kč
10074,05570 Kč7 405,57 Kč
28072,14764 Kč20 201,34 Kč
56070,89188 Kč39 699,45 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč