


| PBO-5-S24 | |
|---|---|
| DigiKey Part Number | 179-PBO-5-S24-ND | 
| Manufacturer | |
| Manufacturer Product Number | PBO-5-S24 | 
| Description | AC/DC CONVERTER 24V 5W | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 1 Output 24V 210mA 85 ~ 264 VAC, 100 ~ 400 VDC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PBO-5-S24 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Open Frame | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC, 100 ~ 400 VDC | |
| Voltage - Output 1 | 24V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 210mA | |
| Power (Watts) | 5 W | |
| Applications | ITE (Commercial) | |
| Features | Universal Input | |
| Operating Temperature | -25°C ~ 85°C (With Derating) | |
| Efficiency | 79% | |
| Mounting Type | Through Hole | |
| Package / Case | 14-SIP Module, 6 Leads | |
| Size / Dimension | 1.57" L x 0.50" W x 0.79" H (40.0mm x 12.8mm x 20.0mm) | |
| Approval Agency | CB Scheme, EN, IEC, UL | |
| Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
| Line Regulation | ±0.5% | |
| Load Regulation | ±1.5% | |
| Weight | 0.016 lb (7.26 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic