
PBO-3E-24 | |
|---|---|
DigiKey Part Number | 179-PBO-3E-24-ND |
Manufacturer | |
Manufacturer Product Number | PBO-3E-24 |
Description | AC/DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 125mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-3E-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.04" L x 0.43" W x 0.69" H (26.4mm x 11.0mm x 17.6mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 5 | 58,24800 Kč | 291,24 Kč |
| 10 | 57,24100 Kč | 572,41 Kč |
| 25 | 55,93040 Kč | 1 398,26 Kč |
| 50 | 54,96020 Kč | 2 748,01 Kč |
| 100 | 54,00270 Kč | 5 400,27 Kč |
| 420 | 52,07455 Kč | 21 871,31 Kč |
| 840 | 51,16788 Kč | 42 981,02 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |




