
| PBO-3-S3.3-B | |
|---|---|
| DigiKey Part Number | 179-PBO-3-S3.3-B-ND | 
| Manufacturer | |
| Manufacturer Product Number | PBO-3-S3.3-B | 
| Description | AC/DC CONVERTER 3.3V 2W | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 600mA 85 ~ 305 VAC, 70 ~ 430 VDC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PBO-3-S3.3-B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Open Frame | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
| Voltage - Output 1 | 3.3V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 600mA | |
| Power (Watts) | 2 W | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 63% | |
| Mounting Type | Through Hole | |
| Package / Case | 12-SIP Module, 6 Leads | |
| Size / Dimension | 1.38" L x 0.71" W x 0.43" H (35.0mm x 18.0mm x 11.0mm) | |
| Approval Agency | CB Scheme, EN, IEC, UL | |
| Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |
| Line Regulation | ±1.5% | |
| Load Regulation | ±2.5% | |
| Weight | 0.013 lb (5.9 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic