


PBO-10C-15 | |
|---|---|
DigiKey Part Number  | 179-PBO-10C-15-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PBO-10C-15  | 
Description  | AC/DC CONVERTER 15V 10W  | 
Customer Reference  | |
Detailed Description  | Open Frame AC DC Converters 1 Output 15V 670mA 85 ~ 305 VAC, 100 ~ 430 VDC Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PBO-10C-15 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bel Power Solutions  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Type  | Open Frame  | |
Number of Outputs  | 1  | |
Voltage - Input  | 85 ~ 305 VAC, 100 ~ 430 VDC  | |
Voltage - Output 1  | 15V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 670mA  | |
Power (Watts)  | 10 W  | |
Applications  | Household Appliances, ITE (Commercial)  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C (With Derating)  | |
Efficiency  | 82%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 6-SIP Module  | |
Size / Dimension  | 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.0mm x 17.2mm)  | |
Approval Agency  | CE, cURus  | |
Standard Number  | 60335-1; 62368-1  | |
Line Regulation  | ±1%  | |
Load Regulation  | ±1.5%  | |
Base Product Number  | 

