
P7806B-500 | |
---|---|
DigiKey Part Number | 179-P7806B-500-ND |
Manufacturer | |
Manufacturer Product Number | P7806B-500 |
Description | DC-DC NON-ISOLATED, 0.5 A, 8~36 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 8V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3.25 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,73000 Kč | 103,73 Kč |
5 | 99,90000 Kč | 499,50 Kč |
10 | 98,27600 Kč | 982,76 Kč |
42 | 95,01452 Kč | 3 990,61 Kč |
84 | 93,46964 Kč | 7 851,45 Kč |
126 | 92,57944 Kč | 11 665,01 Kč |
252 | 91,07258 Kč | 22 950,29 Kč |
504 | 89,58966 Kč | 45 153,19 Kč |
Unit Price without VAT: | 103,73000 Kč |
---|---|
Unit Price with VAT: | 125,51330 Kč |