
P7805B-2000 | |
|---|---|
DigiKey Part Number | 179-P7805B-2000-ND |
Manufacturer | |
Manufacturer Product Number | P7805B-2000 |
Description | DC-DC NON-ISOLATED, 2 A, 6.5~36 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7805B-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,00000 Kč | 251,00 Kč |
| 5 | 241,71200 Kč | 1 208,56 Kč |
| 10 | 237,79500 Kč | 2 377,95 Kč |
| 42 | 229,86905 Kč | 9 654,50 Kč |
| 84 | 226,13202 Kč | 18 995,09 Kč |
| 126 | 223,97048 Kč | 28 220,28 Kč |
| 252 | 220,32353 Kč | 55 521,53 Kč |
| 504 | 216,73077 Kč | 109 232,31 Kč |
| Unit Price without VAT: | 251,00000 Kč |
|---|---|
| Unit Price with VAT: | 303,71000 Kč |



