


MWLC550-1015 | |
|---|---|
DigiKey Part Number | 179-MWLC550-1015-ND |
Manufacturer | |
Manufacturer Product Number | MWLC550-1015 |
Description | AC/DC CONVERTER 15V 200W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MWLC550-1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.33 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 814,08000 Kč | 3 814,08 Kč |
| 5 | 3 632,52800 Kč | 18 162,64 Kč |
| 10 | 3 557,08200 Kč | 35 570,82 Kč |
| 42 | 3 405,74571 Kč | 143 041,32 Kč |
| Unit Price without VAT: | 3 814,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 615,03680 Kč |


